C6011141 | OKW
ABS/PC enclosure, (L x W x H) 101 x 101 x 60 mm, light gray (RAL 7035), IP66, C6011141
Order No.: 30H2938
EAN: 4099889513882
MPN:
C6011141
SMART-BOX 110 x 140 >ASA+PC-FR<
Series: SMART-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2077 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.21 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2077 €
10 pcs.
43.4350 €
50 pcs.
41.7095 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C6011141, OKW
Four-part plastic enclosure. The sealing is already prefitted in the top. Screw fixing outside of the sealing area. Resessed operating area to protect the membrane keyboard. Fastening pillars for PCBs and DIN-rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS/PC | |
| Length | 101 mm | |
| Width | 101 mm | |
| Height | 60 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |