C6009161 | OKW
ABS enclosure, (L x W x H) 160 x 90 x 50 mm, gray white (RAL 9002), IP66, C6009161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.4945 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
10 pcs.
40.9003 €
50 pcs.
39.2700 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C6009161, OKW
Four-part plastic enclosure, ideal for design orientated electrical and electronic applications. The sealing is already prefitted in the top. Screw fixing outside of the sealing area. Resessed operating area to protect the membrane keyboard. Fastening pillars for PCBs and DIN-rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 90 mm | |
| Height | 50 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |