C5203001 | OKW
ABS enclosure shell, (L x W x H) 300 x 200 x 80 mm, light gray (RAL 7035), C5203001
Order No.: 30H2936
EAN: 4099889513868
MPN:
C5203001
Gehäuseschale 200x300x80, mit D., ABS
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2338 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.23 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2338 €
10 pcs.
66.0212 €
50 pcs.
63.3794 €
*incl. VAT plus shipping costs
Subject to prior sale
Case shell, C5203001, OKW
Case shell with thread and fixing towers as separate part. Alternative use either as top or bottom part. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for the use of membrane keyboards. Each 1 part with tongue and 1 part with groove needed for 1 case.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 300 mm | |
| Width | 200 mm | |
| Height | 80 mm | |
| Colour | light gray | |
| RAL number | 7035 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |