C3006061 | OKW
ABS enclosure, (L x W x H) 30 x 52 x 40 mm, light gray (RAL 7035), IP65, C3006061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: 1 Week
Enclosure, C3006061, OKW
Top and base part of cases are latched into each other by a new snap-in machanism. Fixing towers in top and base part. Recessed area for membrane keyboards. Simple, invisible wall-mounting in pre-moulded shafts within the base part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 30 mm | |
| Width | 52 mm | |
| Height | 40 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |