C2112122 | OKW
PC enclosure, (L x W x H) 80 x 105 x 90 mm, light gray (RAL 7035), IP66, C2112122
Order No.: 30H2865
EAN: 4099889513592
MPN:
C2112122
ROBUST-BOX 120 BREIT, Ausf. II, PC
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.6095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.61 € *
Price list
Quantity
Price per unit*
1 pcs.
53.6095 €
10 pcs.
50.3727 €
50 pcs.
48.3616 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C2112122, OKW
Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for use of membrane keyboards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 80 mm | |
| Width | 105 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |