C2108162 | OKW
PC enclosure, (L x W x H) 120 x 65 x 80 mm, light gray (RAL 7035), IP66, C2108162
Order No.: 30H2863
EAN: 4099889513578
MPN:
C2108162
ROBUST-BOX 80 BREIT, Ausf. II, PC
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3735 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.37 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3735 €
10 pcs.
45.4699 €
50 pcs.
43.6611 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, C2108162, OKW
Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of min. 0.8 mm for use of membrane keyboards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 120 mm | |
| Width | 65 mm | |
| Height | 80 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |