C2108161 | OKW
ABS enclosure, (L x W x H) 80 x 80 x 80 mm, light gray (RAL 7035), IP66, C2108161
Order No.: 52H310
EAN: 4099889516012
MPN:
C2108161
ROBUST-BOX 80 BREIT, Ausf. I, ABS
Series: ROBUST-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.0435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.04 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0435 €
10 pcs.
37.6278 €
50 pcs.
36.1284 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, C2108161, OKW
Robust plastic enclosure, ideal for electrical and electronic applications. Case shells either usable as top or base part. Each case part contains threads and fixing towers. Screw fixing outside of the sealing area. Recess of approx. 0.8 mm for use of membrane keyboards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 80 mm | |
| Width | 80 mm | |
| Height | 80 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |