B5015107 | OKW
ABS enclosure, (L x W x H) 160 x 110 x 38 mm, gray white (RAL 9002), B5015107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
10 pcs.
23.2169 €
50 pcs.
22.2887 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom and top part, B5015107, OKW
Assembly unit: Screw pillars for PCBs in top part. Screw pillars for battery compartment (acc.) in bottom part. End piece (lid / battery compartment lid / base) required for bottom part - see separate article.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 160 mm | |
| Width | 110 mm | |
| Height | 38 mm | |
| Colour | gray white | |
| RAL number | 9002 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |