B5111107 | OKW

Battery compartment, 2 x AAA, ABS, white, for micro cells, B5111107

Order No.: 30H2210
EAN: 4099889557787
MPN:
B5111107
Batteriefach-Set, AC 110, 2 x AAA
Series: ART-CASE
B5111107 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4974 €
50 pcs.
6.2237 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale

Battery compartment, B5111107, OKW

Battery compartment for 2 x 1.5 V micro cells (AAA).

Technical specifications
Filter Property Value
Product type battery compartment
Version 2 x AAA
Material ABS
Colour white
Suitable for micro cells
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes