A9078207 | OKW
ABS handheld enclosure, (L x W x H) 243 x 130 x 60 mm, gray white (RAL 9002), IP54, A9078207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.6063 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.61 € *
Price list
Quantity
Price per unit*
1 pcs.
61.6063 €
10 pcs.
57.8935 €
50 pcs.
55.5849 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9078207, OKW
Convenient hand held case suitable for the mounting of changeable battery compartments (battery compartment and holder as accessory). Large display area for mounting graphic displays. Space for PCMCIA-slots under the battery compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 243 mm | |
| Width | 130 mm | |
| Height | 60 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |