A9178108 | OKW
Protector, without a shoulder strap, TPE, lava, for DATEC-CONTROL M, A9178108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.06 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0594 €
10 pcs.
28.2625 €
50 pcs.
27.1201 €
*incl. VAT plus shipping costs
Subject to prior sale
Protector, A9178108, OKW
Special protector for DATEC-CONTROL M. Absorbs shocks and so protects the electronics in the case. Ideal also as a surface protector for peripheral equipment, appliances etc. Simple assembly through the use of a special elastomer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protector | |
| Version | without a shoulder strap | |
| Material | TPE | |
| Colour | lava | |
| Suitable for | DATEC-CONTROL M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |