A9074309 | OKW
ABS handheld enclosure, (L x W x H) 195 x 101 x 59 mm, black (RAL 9005), IP65, A9074309
Order No.: 30H1380
EAN: 4099889509427
MPN:
A9074309
DATEC-MOBIL-BOX M, Ausf. III
Series: DATEC-MOBIL-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.02 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0165 €
10 pcs.
45.1486 €
50 pcs.
43.3398 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9074309, OKW
Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 195 mm | |
| Width | 101 mm | |
| Height | 59 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |