A9074307 | OKW
ABS handheld enclosure, (L x W x H) 195 x 101 x 59 mm, gray white (RAL 9002), IP65, A9074307
Order No.: 30H1379
EAN: 4099889509410
MPN:
A9074307
DATEC-MOBIL-BOX M, Ausf. III
Series: DATEC-MOBIL-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1006 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.10 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1006 €
10 pcs.
43.3279 €
50 pcs.
41.5786 €
*incl. VAT plus shipping costs
Subject to prior sale
Hand housing, A9074307, OKW
Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 195 mm | |
| Width | 101 mm | |
| Height | 59 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |