A9074209 | OKW

ABS handheld enclosure, (L x W x H) 195 x 101 x 59 mm, black (RAL 9005), IP65, A9074209

Order No.: 30H1376
EAN: 4099889509380
MPN:
A9074209
DATEC-MOBIL-BOX M, Ausf. II, flach
Series: DATEC-MOBIL-BOX
A9074209 OKW General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.0165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.02 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0165 €
10 pcs.
45.1486 €
50 pcs.
43.3398 €
*incl. VAT plus shipping costs
Subject to prior sale

Hand housing, A9074209, OKW

Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory.

Technical specifications
Filter Property Value
Material ABS
Length 195 mm
Width 101 mm
Height 59 mm
Colour black
RAL number 9005
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes