A9074109 | OKW
ABS enclosure, (L x W x H) 195 x 101 x 44 mm, black (RAL 9005), IP65, A9074109
Order No.: 50H5722
EAN: 4099889515947
MPN:
A9074109
DATEC-MOBIL-BOX M, Ausf. I, flach
Series: DATEC-MOBIL-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.02 € *
Price list
Quantity
Price per unit*
1 pcs.
48.0165 €
10 pcs.
45.1486 €
50 pcs.
43.3398 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9074109, OKW
Universally applicable hand-held box of medium size. Large area for cutouts and openings. Recessed control area for keyboards. Lid of battery compartment in the base (battery compartment as accessory). Sealing for IP 65 as accessory. Top with closed operating area, recessed by 1.7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 195 mm | |
| Width | 101 mm | |
| Height | 44 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |