A9071209 | OKW
PMMA Pocket enclosure, (L x W x H) 105 x 58 x 18.5 mm, black (RAL 9005), IP41, A9071209
Order No.: 30H1349
EAN: 4099889509113
MPN:
A9071209
DATEC-POCKET-BOX M, ohne Dichtung, PMMA
Series: DATEC-POCKET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7060 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
10 pcs.
19.4565 €
50 pcs.
18.6830 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket box, A9071209, OKW
Robust pocket-box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the ouside with screwed battery compartment lid in case bottom. Front area for infa-red applications with utmost efficiency. Battery compartment for 2 x 1.5 V micro cells (AAA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 105 mm | |
| Width | 58 mm | |
| Height | 18.5 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |