A9071107 | OKW
ABS Pocket enclosure, (L x W x H) 105 x 58 x 18.5 mm, gray white (RAL 9002), IP41, A9071107
Order No.: 30H1345
EAN: 4099889509076
MPN:
A9071107
DATEC-POCKET-BOX M, ohne Dichtung
Series: DATEC-POCKET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
10 pcs.
17.6596 €
50 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Pocket box, A9071107, OKW
Robust pocket-box without sealing. Recessed control area for membrane keyboards. Screw pillars prepared for mounting PCBs in the top and base. Battery compartment accessible from the outside with screwed battery compartment lid in case bottom. Battery compartment for 2 x 1,5 V micro cells (AAA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 105 mm | |
| Width | 58 mm | |
| Height | 18.5 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP41 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |