A9053209 | OKW
PMMA enclosure, (L x W x H) 82 x 140 x 28 mm, black (RAL 9005), IP40, A9053209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8325 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.83 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8325 €
10 pcs.
29.9166 €
50 pcs.
28.7266 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9053209, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. Note: IR function only without intermediate ring/with intermediate ring in PMMA possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 82 mm | |
| Width | 140 mm | |
| Height | 28 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |