A9053117 | OKW
ABS enclosure, (L x W x H) 30 x 140 x 28 mm, gray white (RAL 9002), IP40, A9053117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8099 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.81 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8099 €
10 pcs.
27.0725 €
50 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9053117, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 30 mm | |
| Width | 140 mm | |
| Height | 28 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |