A9052209 | OKW
PMMA enclosure, (L x W x H) 73 x 117 x 24 mm, black (RAL 9005), IP54, A9052209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4200 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.42 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4200 €
10 pcs.
20.1348 €
50 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9052209, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. With soft TPE ring (accessory) protection class IP 54 possible. Note: IR function only without intermediate ring/with intermediate ring in PMMA possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 73 mm | |
| Width | 117 mm | |
| Height | 24 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |