A9052108 | OKW
ABS enclosure, (L x W x H) 73 x 117 x 24 mm, lava, IP54, A9052108
Order No.: 50H1010
EAN: 4099889514735
MPN:
A9052108
SOFT-CASE L, ohne Batteriefach
Series: SOFT-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6473 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
10 pcs.
17.5525 €
50 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9052108, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. Without battery compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 73 mm | |
| Width | 117 mm | |
| Height | 24 mm | |
| Colour | lava | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |