A9051209 | OKW
PMMA enclosure, (L x W x H) 65 x 105 x 19 mm, black (RAL 9005), IP54, A9051209
Order No.: 50H1006
EAN: 4099889514711
MPN:
A9051209
SOFT-CASE M, ohne Batteriefach
Series: SOFT-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
18.1118 €
50 pcs.
17.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
PMMA enclosure, A9051209, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. Without battery compartment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PMMA | |
| Length | 65 mm | |
| Width | 105 mm | |
| Height | 19 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |