A9051108 | OKW
ABS enclosure, (L x W x H) 56 x 96 x 19 mm, lava, IP54, A9051108
Order No.: 30H1277
EAN: 4099889508390
MPN:
A9051108
SOFT-CASE M, ohne Batteriefach
Series: SOFT-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.7199 €
50 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, A9051108, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards. Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height. With soft TPE ring (accessory) protection class IP 54 possible.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 56 mm | |
| Width | 96 mm | |
| Height | 19 mm | |
| Colour | lava | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |