A9050107 | OKW
ABS enclosure, (L x W x H) 51 x 82 x 14 mm, gray white (RAL 9002), IP40, A9050107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.8762 €
50 pcs.
11.4002 €
100 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, A9050107, OKW
Unique case construction with "orientation towards the width" in pocket-format. Recessed area for membrane keyboards.Fixing possibilities for PCBs in top and bottom part. Optional intermediate rings provide more installation height.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 51 mm | |
| Width | 82 mm | |
| Height | 14 mm | |
| Colour | gray white | |
| RAL number | 9002 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |