A9150011 | OKW

Intermediate ring, ABS, (L x W x H) 54 x 85 x 12 mm, gray, for enclosure, A9150011

Order No.: 30H1484
EAN: 4099889553819
MPN:
A9150011
Zwischenring, ABS verchromt, SOC S
Series: SOFT-CASE
A9150011 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3530 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.7342 €
50 pcs.
9.3296 €
100 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale

Intermediate ring, A9150011, OKW

Sophisticated feature in metallic finish (RoHS compliant). 2 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together.

Technical specifications
Filter Property Value
Product type intermediate ring
Material ABS
Length 54 mm
Width 85 mm
Height 12 mm
Colour gray
Suitable for enclosure
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes