B6704106 | OKW
PC DIN rail enclosure, (L x W x H) 58 x 88 x 90 mm, light gray, B6704106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.7084 €
50 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure with 2 sides open for connection - for max. 2 terminal guards (accessories). Fast and simple locking capability onto DIN EN 60715 (TH35). Bottom part with fastening pillars. Vertical and horizontal guides for assembling the PCBs. Easy assembly through snap-in installation of the case parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 58 mm | |
| Width | 88 mm | |
| Height | 90 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |