A0615117 | OKW
ABS enclosure, (L x W x H) 200 x 150 x 71.5 mm, gray white, IP40, A0615117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0070 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.01 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0070 €
10 pcs.
39.4961 €
50 pcs.
37.9134 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 200 mm | |
| Width | 150 mm | |
| Height | 71.5 mm | |
| Colour | gray white | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |