A0615009 | OKW

ABS enclosure, (L x W x H) 175 x 124 x 3 mm, black, IP40, A0615009

Order No.: 30H1066
EAN: 4099889545814
MPN:
A0615009
COMTEC 150 F, Ausf. I
Series: COMTEC
A0615009 OKW Consoles and Desktop Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0443 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
10 pcs.
35.7595 €
50 pcs.
34.3196 €
*incl. VAT plus shipping costs
Subject to prior sale
Two-part case in flat construction for table top and wall mounted applications. Ergonomically operating area sloped by 10°, 1.2 mm recessed for protecting membrane keyboards. Fixing towers in bottom and top part. Big area for interfaces at the top part's rear.
Technical specifications
Filter Property Value
Material ABS
Length 175 mm
Width 124 mm
Height 3 mm
Colour black
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead