C2306917 | OKW
Pressure compensation element, PA, light gray, C2306917
NCNR (non cancelable / non returnable)
Pressure compensation element, C2306917, OKW
Pressure equalisation elements with highly improved air exchange for protecting sensitive electronics. Changing atmospheric conditions and a sudden decrease in temperature can cause underpressure inside protective housings of technical equipment. Water and dirt can penetrate the gaskets damaging electronics in the process. The patented IQ TEX technology is the ideal solution for urgent pressure balancing in large control cabinets and all protective housings. At the same time the innovative construction of IQ TEX protects against foreign material and dirt. If required, it is absolutely watertight up to a pressure of 6 bar.
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Material | PA | |
| Colour | light gray | |
| Degree of protection (IP) | IP56 |
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |