B5111109 | OKW
Battery compartment, 2 x AAA, ABS, black, for micro cells, B5111109
Order No.: 30H2211
EAN: 4099889557794
MPN:
B5111109
Batteriefach-Set, AC 110, 2 x AAA
Series: ART-CASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.4974 €
50 pcs.
6.2237 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment, B5111109, OKW
Battery compartment for 2 x 1.5 V micro cells (AAA).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery compartment | |
| Version | 2 x AAA | |
| Material | ABS | |
| Colour | black | |
| Suitable for | micro cells |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |