B4130106 | OKW
Front plate, aluminum, (W x H x D) 299.4 x 2 x 217.4 mm, gray, B4130106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9872 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.99 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9872 €
10 pcs.
30.0713 €
50 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B4130106, OKW
Front panel LS for the mounting of all kinds of operating elements. When using cover, please refer to front panel LH (accessory).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 299.4 mm | |
| Height | 2 mm | |
| Depth | 217.4 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |