B4126106 | OKW
Front plate, aluminum, (W x H x D) 259.4 x 2 x 176 mm, gray, B4126106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.12 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1209 €
10 pcs.
23.5977 €
50 pcs.
22.6695 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B4126106, OKW
Front panel SL for mounting of all kinds of operating elements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 259.4 mm | |
| Height | 2 mm | |
| Depth | 176 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |