B4116116 | OKW
Front plate, aluminum, (W x H x D) 128 x 2 x 209 mm, gray, B4116116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2209 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
10 pcs.
12.4474 €
50 pcs.
11.9357 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, B4116116, OKW
Front panel MH used when case is fitted with a cover. Suitable for mounting of all kinds of operating elements under the cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Width | 128 mm | |
| Height | 2 mm | |
| Depth | 209 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |