B3318918 | OKW
Cover, ASA/PC, (L x W) 44 x 118 mm, lava, B3318918
Order No.: 30H2010
EAN: 4099889556520
MPN:
B3318918
Abdeckung NET-BOX 180 >ASA+PC-FR<, NB
Series: NET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
12.0666 €
50 pcs.
11.5906 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B3318918, OKW
With the optional cover you also have the option of fitting a further PCB and visually closing the bottom part of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | ASA/PC | |
| Length | 44 mm | |
| Width | 118 mm | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |