B3314918 | OKW
Cover, ASA/PC, (L x W) 44 x 78 mm, lava, B3314918
Order No.: 30H2008
EAN: 4099889556506
MPN:
B3314918
Abdeckung NET-BOX 140 >ASA+PC-FR<, NB
Series: NET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.6148 €
50 pcs.
10.2102 €
100 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, B3314918, OKW
With the optional cover you also have the option of fitting a further PCB and visually closing the bottom part of the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | ASA/PC | |
| Length | 44 mm | |
| Width | 78 mm | |
| Colour | lava |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |