B3318159 | OKW
Sealing kit, silicone, black, B3318159
Order No.: 30H2009
EAN: 4099889556513
MPN:
B3318159
Dichtungs-Set "Silikon", NB - 180
Series: NET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.5688 €
50 pcs.
6.3070 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing set, B3318159, OKW
Sealing set for raising the protection class IP 65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing kit | |
| Material | silicone | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |