B3314159 | OKW
Sealing kit, silicone, black, B3314159
Order No.: 30H2007
EAN: 4099889556490
MPN:
B3314159
Dichtungs-Set "Silikon", NB - 140
Series: NET-BOX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.4141 €
50 pcs.
6.1404 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
Subject to prior sale
Sealing set, B3314159, OKW
Sealing set for raising the protection class IP 65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing kit | |
| Material | silicone | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |