B3123167 | OKW
Sloping control panel, ABS, (L x W) 214.3 x 62.5 mm, gray white, B3123167
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
10 pcs.
19.2185 €
50 pcs.
18.4450 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B3123167, OKW
Suitable for MOTEC L B3023127 and B3023147 with high top and flat base part. The ergonomically sloped control front with resecced area for membrane keyboards will be slided in the guiding groove.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sloping control panel | |
| Material | ABS | |
| Length | 214.3 mm | |
| Width | 62.5 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |