B3123100 | OKW
Front/rear panel, L, flat/flat, straight, aluminum, (W x H) 214 x 52 mm, gray, for MOTEC-L, B3023117, B3123100
Order No.: 30H1999
EAN: 4099889556445
MPN:
B3123100
Front- / Rückplatte L, flach/flach, MOT
Series: MOTEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.4149 €
50 pcs.
4.2483 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B3123100, OKW
Suitable for MOTEC L B3023117 with flat base and top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Version | L, flat/flat | |
| Design | straight | |
| Material | aluminum | |
| Width | 214 mm | |
| Height | 52 mm | |
| Colour | gray | |
| Suitable for | MOTEC-L, B3023117 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76069200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |