A9193122 | OKW

Cover, PC, transparent, for DIATEC S, DIATEC L, A9193122

Order No.: 50H1120
EAN: 4099889562736
MPN:
A9193122
Klappe DIATEC S transluzent
Series: DIATEC
A9193122 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
18.0999 €
50 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged lid, A9193122, OKW

Hinged lid for covering the dialogue zone on DIATEC S or for partially covering the dialog area on DIATEC L (on one side). 2 mounting holes ø 4,2 mm necessary.

Technical specifications
Filter Property Value
Product type cover
Material PC
Colour transparent
Suitable for DIATEC S, DIATEC L
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No