A9193121 | OKW
Cover, PC, transparent, for DIATEC S, DIATEC L, A9193121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.24 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2423 €
10 pcs.
18.0999 €
50 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged lid, A9193121, OKW
Hinged lid for covering the dialog zone on DIATEC S or for partially covering the dialog area on DIATEC L (on one side). 2 mounting holes ø 4,2 mm necessary.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PC | |
| Colour | transparent | |
| Suitable for | DIATEC S, DIATEC L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |