A9193008 | OKW
Battery contact spring, double contact, steel, silver, A9193008
Order No.: 30H1606
EAN: 4099889554892
MPN:
A9193008
Batterie-Kontaktfeder, Doppelkontakt
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8921 €
50 pcs.
1.7612 €
100 pcs.
1.7017 €
500 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery contact spring, A9193008, OKW
Version large, for double contact. Battery clips absolutely non-corrosive. Specially for the use in corrosion-causing areas, where there are salty and acid atmospheres.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery contact spring | |
| Version | double contact | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |