A9193003 | OKW
Battery contact spring, double contact, steel, silver, A9193003
Order No.: 30H1602
EAN: 4099889554854
MPN:
A9193003
Batteriefeder, Doppelkontakt, Sn, verz.
Series: KONTAKTE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
50 pcs.
0.5236 €
100 pcs.
0.4879 €
500 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery contact spring, A9193003, OKW
Version large, for double contact. Supply as separate part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery contact spring | |
| Version | double contact | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73201090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |