A9178208 | OKW

Protector, TPE, lava, A9178208

Order No.: 30H1575
EAN: 4099889554670
MPN:
A9178208
Protector, DC- M mit Gurt
Series: DATEC-CONTROL
A9178208 OKW Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
10 pcs.
43.9467 €
50 pcs.
42.1974 €
*incl. VAT plus shipping costs
Subject to prior sale

Protector, A9178208, OKW

Special protector for DATEC-CONTROL M. Absorbs shocks and so protects the electronics in the case. Ideal also as a surface protector for peripheral equipment, appliances etc. Simple assembly through the use of a special elastomer.

Technical specifications
Filter Property Value
Product type protector
Material TPE
Colour lava
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes