A9174004 | OKW
Battery compartment, 4 x AA, ABS, white, for mignon cells, A9174004
Order No.: 50H578
EAN: 4099889563542
MPN:
A9174004
Batteriefach, 4 x AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.7830 €
50 pcs.
6.5093 €
100 pcs.
6.2475 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment, A9174004, OKW
Suitable for COMTEC 150/200, DATEC-CONTROL S, DATEC-MOBIL-BOX M, ERGO-CASE M/L and HANDTERMINAL M. As an alternative to battery compartment set A9345217.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery compartment | |
| Version | 4 x AA | |
| Material | ABS | |
| Colour | white | |
| Suitable for | mignon cells |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |