A9150017 | OKW
Intermediate ring, ABS, (L x W x H) 54 x 85 x 12 mm, gray white, for SOFT-CASE S, A9150017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
10 pcs.
5.5335 €
50 pcs.
5.3193 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
Subject to prior sale
Intermediate ring, A9150017, OKW
Intermediate ring for 2 mm additional installation height. Easy to handle: simply insert between bottom and top part and screw the case together. Individual colour choice and designs on demand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate ring | |
| Material | ABS | |
| Length | 54 mm | |
| Width | 85 mm | |
| Height | 12 mm | |
| Colour | gray white | |
| Suitable for | SOFT-CASE S |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |