1461492-2 | OEG

Relay, 1 Form A (N/O), 5 V (DC), 100 Ω, 5 A, 250 V (AC), monostable, 1461492-2

Order No.: 30G8605
MPN:
1461492-2
1461492-2 OEG Industrial Relays Image 1
1461492-2 OEG Industrial Relays Image 2
1461492-2 OEG Industrial Relays Image 3
1461492-2 OEG Industrial Relays Image 4
1461492-2 OEG Industrial Relays Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Available in 12 Days: 198 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5109 €
25 pcs.
2.3443 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

General Purpose Power Relay, 1461492-2, OEG

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 5 A Contact Rating, 5 VDC Coil Voltage, OEG Miniature PCB Relay OJT.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 5 A
Coil voltage (DC) 5 V
Coil resistance 100 Ω
Switching Voltage (AC) 250 V
Connection solder pin
Coil type monostable
Contact material AgSnO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No