LPC2366FBD100K | NXP
ARM7 microcontroller, 32 bit, 72 MHz, LQFP-100, LPC2366FBD100K
NCNR (non cancelable / non returnable)
Single-chip microcontroller, LPC2366FBD100K, NXP
The LPC2366FBD100K microcontroller is based on a 32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with up to 256 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance by up to 30% over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30% with minimal performance penalty.
Features
- CAN controller with two channels
- Standard ARM test/debug interface for compatibility with existing tools
- Emulation trace module supports real-time trace
- Two independent power domains allow fine tuning of power consumption based on needed features
- Each peripheral has its own clock divider for further power saving
- Brownout detect with separate thresholds for interrupt and forced reset
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 32 bit | |
| Clock frequency | 72 MHz | |
| Number of I/Os | 70 | |
| Memory size | 256 KB | |
| Data RAM Size | 58 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, CAN, USB, Ethernet | |
| Voltage | 3-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | SG |
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |