LPC2134FBD64/01EL | NXP

ARM7 microcontroller, 32 bit, 60 MHz, LQFP-64, LPC2134FBD64/01EL

Order No.: 41S8672
MPN:
LPC2134FBD64/01EL
Series: LPC
LPC2134FBD64/01EL NXP Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
9.282 €

Single-chip microcontroller, LPC2134FBD64/01EL, NXP

The LPC2134FBD64/01EL microcontroller is based on a 16/32-bit ARM7TDMI-S CPU with real-time emulation and embedded trace support, together with 128 kB of embedded high-speed Flash memory and 16 kB of SRAM. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code size by more than 30% with minimal performance penalty.

Features

  • Additional BOD control enables further reduction of power consumption
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Power saving modes include Idle and Power-down
  • Individual enable/disable of peripheral functions as well as peripheral clock scaling down for additional power optimization
  • Processor wake-up from Power-down mode via external interrupt or BOD
Technical specifications
Filter Property Value
Enclosure LQFP-64
Assembly SMD
Version flash
Processor core ARM7
Core Size 32 bit
Clock frequency 60 MHz
Number of I/Os 47
Memory size 128 KB
Data RAM Size 16 KB
Protocol I2C, SPI, SSI, SSP, UART/USART
Voltage 3-3.6 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes