LPC1788FBD208K | NXP
ARM Cortex M3 microcontroller, 32 bit, 120 MHz, LQFP-208, LPC1788FBD208K
NCNR (non cancelable / non returnable)
ARM Cortex microcontroller, LPC1788FBD208K, NXP
The LPC1788FBD208K is an ARM Cortex-M3–based microcontroller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M3 is a next-generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The CPU also includes an internal prefetch unit that supports speculative branching. The LPC1788FBD208K adds a specialized flash memory accelerator to achieve optimal performance when executing code from Flash.
Features
- Cortex-M3 system tick timer, including an external clock input option
- Embedded Trace Macrocell (ETM) module supports real-time trace
- Boundary scan for simplified board testing
- Non-maskable Interrupt (NMI) input
- Two standard PWM/timer blocks with external count input option
- Brownout detect with separate threshold for interrupt and forced reset
Applications
- Communications
- Industrial/Medical:
- Consumer/Appliance
- Automotive
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-208 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 120 MHz | |
| Number of I/Os | 165 | |
| Memory size | 512 KB | |
| Data RAM Size | 96 KB | |
| Protocol | I2C, SPI, SSI, SSP, UART/USART, CAN, USB, Ethernet, EBI/EMI | |
| Voltage | 2.4-3.6 V | |
| Number of pins | 208 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Country of origin | SG |
| MSL | MSL 2 |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |